Part Details for SA6.0A by Diodes Incorporated
Results Overview of SA6.0A by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA6.0A Information
SA6.0A by Diodes Incorporated is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SA6.0A
SA6.0A CAD Models
SA6.0A Part Data Attributes
|
SA6.0A
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SA6.0A
Diodes Incorporated
Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DO-15 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 7.37 V | |
Breakdown Voltage-Min | 6.67 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 10.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SA6.0A
This table gives cross-reference parts and alternative options found for SA6.0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA6.0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA5.0 | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT PACKAGE-2 | SA6.0A vs SA5.0 |
SA6.0 | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon, DO-204AC, | SA6.0A vs SA6.0 |
SA5.0A.TR | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon, DO-15, | SA6.0A vs SA5.0A.TR |
SA6.0AG | Taiwan Semiconductor | Check for Price | Transient Suppressor, | SA6.0A vs SA6.0AG |
SA5.0A-B | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon, | SA6.0A vs SA5.0A-B |
SA6.0 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon, | SA6.0A vs SA6.0 |
SA5.0A | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT PACKAGE-2 | SA6.0A vs SA5.0A |
SA6.0ATR | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, | SA6.0A vs SA6.0ATR |