Part Details for SA6-09 by Fairview Microwave Inc
Results Overview of SA6-09 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA6-09 Information
SA6-09 by Fairview Microwave Inc is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for SA6-09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3969
|
Newark | 9 Db Fixed Attenuator Sma Male Plug To Sma Female Jack Up To 6 Ghz Rated To 2 Watts, passivated Stainless Steel Body,1.3 Vswr Rohs Compliant: Yes |Fairview Microwave SA6-09 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$52.7000 | Buy Now |
DISTI #
5328-SA6-09-ND
|
DigiKey | FXD ATTN PLUG-JACK SMA SS 1.3 Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$52.7000 | Buy Now |
|
Onlinecomponents.com | 9 dB Fixed Attenuator SMA Male (Plug) to SMA Female (Jack) Up to 6 GHz Rated to 2 Watts, Passivated Stainless Steel Body, 1.3 VSWR | 0 |
|
$37.9600 / $49.8300 | Buy Now |
DISTI #
77729279
|
Verical | Fixed Attenuator 6GHz Min Qty: 2 Package Multiple: 1 | Americas - 7 |
|
$35.5400 / $44.9900 | Buy Now |
DISTI #
SA6-09
|
Fairview Microwave | 9 dB Fixed Attenuator SMA Male (Plug) to SMA Female (Jack) Up to 6 GHz Rated to 2 Watts, Passivated Stainless Steel Body, 1.3 VSWR Min Qty: 1 Package Multiple: 1 | 7 |
|
$35.5400 / $44.9900 | Buy Now |
Part Details for SA6-09
SA6-09 CAD Models
SA6-09 Part Data Attributes
|
SA6-09
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
SA6-09
Fairview Microwave Inc
Fixed Attenuator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F; SMA-M | |
Attenuation-Nom | 9 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Surface Mount | NO | |
VSWR-Max | 1.3 |