Part Details for SA555DT by STMicroelectronics
Results Overview of SA555DT by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA555DT Information
SA555DT by STMicroelectronics is an Analog Waveform Generation Function.
Analog Waveform Generation Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for SA555DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70013995
|
RS | IC OSC SINGLE TIMER 500KHZ 8SOIC Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2470 / $0.2900 | RFQ |
|
Vyrian | Other Function Semiconductors | 838 |
|
RFQ | |
|
Win Source Electronics | IC OSC SINGLE TIMER 500KHZ 8SOIC | 42900 |
|
$0.0959 / $0.1444 | Buy Now |
Part Details for SA555DT
SA555DT CAD Models
SA555DT Part Data Attributes
|
SA555DT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SA555DT
STMicroelectronics
General purpose single bipolar timer
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | MICRO, PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 0.5 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for SA555DT
This table gives cross-reference parts and alternative options found for SA555DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA555DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLC555QDR | Texas Instruments | $0.5044 | 2.1-MHz, 250-µA, Low-Power Timer 8-SOIC -40 to 125 | SA555DT vs TLC555QDR |
933975630602 | NXP Semiconductors | Check for Price | IC PULSE, 0.5 MHz, TIMER, PDSO8, PLASTIC, SOT-96, SO-8, Analog Waveform Generation Function | SA555DT vs 933975630602 |
935274819118 | NXP Semiconductors | Check for Price | PULSE, 0.5MHz, TIMER, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | SA555DT vs 935274819118 |
ICM7555ID/01,118 | NXP Semiconductors | Check for Price | ICM7555IDSOT96-1 | SA555DT vs ICM7555ID/01,118 |
NE555DT | STMicroelectronics | Check for Price | PULSE; RECTANGULAR, 0.5MHz, TIMER, PDSO8, MICRO, PLASTIC, SO-8 | SA555DT vs NE555DT |
ICM7555CD/01,118 | NXP Semiconductors | Check for Price | ICM7555CDSOT96-1 | SA555DT vs ICM7555CD/01,118 |
ICM7555CD | NXP Semiconductors | Check for Price | IC PULSE, 0.5 MHz, TIMER, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Analog Waveform Generation Function | SA555DT vs ICM7555CD |
933975610623 | NXP Semiconductors | Check for Price | IC PULSE, 0.5 MHz, TIMER, PDSO8, PLASTIC, SOT-96, SO-8, Analog Waveform Generation Function | SA555DT vs 933975610623 |
ICM7555CD | Philips Semiconductors | Check for Price | Analog Waveform Generation Function, CMOS, PDSO8 | SA555DT vs ICM7555CD |
933975610602 | NXP Semiconductors | Check for Price | IC PULSE, 0.5 MHz, TIMER, PDSO8, PLASTIC, SOT-96, SO-8, Analog Waveform Generation Function | SA555DT vs 933975610602 |
SA555DT Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the SA555DT is 4.5V to 16V.
-
To ensure the oscillator starts reliably, make sure to decouple the power supply with a 10uF capacitor, and use a 1kΩ to 10kΩ resistor in series with the capacitor between pins 2 and 6.
-
The maximum frequency of operation for the SA555DT is approximately 500kHz.
-
Yes, the SA555DT can be used as a VCO by applying a control voltage to pin 5 (Threshold) or pin 2 (Trigger).
-
The frequency of the SA555DT oscillator can be calculated using the formula: f = 1.44 / (R1 + R2) * C, where R1 and R2 are the resistors connected between pins 2, 6, and 7, and C is the capacitor connected between pins 2 and 6.