Part Details for SA555D-T by Philips Semiconductors
Results Overview of SA555D-T by Philips Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA555D-T Information
SA555D-T by Philips Semiconductors is an Analog Waveform Generation Function.
Analog Waveform Generation Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for SA555D-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,TIMER,BIPOLAR,SOP,8PIN,PLASTIC | 1794 |
|
$0.1500 / $0.3600 | Buy Now |
|
Vyrian | Other Function Semiconductors | 583 |
|
RFQ |
Part Details for SA555D-T
SA555D-T CAD Models
SA555D-T Part Data Attributes
|
SA555D-T
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA555D-T
Philips Semiconductors
Analog Waveform Generation Function, BIPolar,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | SOP, SO(UNSPEC) | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SO(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
SA555D-T Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the SA555D-T is 4.5V to 16V, although it can operate up to 18V with reduced performance.
-
To ensure the oscillator starts reliably, make sure to decouple the power supply with a 10uF capacitor, use a high-quality timing capacitor (e.g., NPO or C0G), and keep the timing resistors (R1 and R2) as close to the chip as possible.
-
The maximum frequency achievable with the SA555D-T is approximately 2.5MHz, although this may vary depending on the specific application and component values.
-
Yes, the SA555D-T can be used as a VCO by applying a control voltage to the threshold pin (pin 6). However, the frequency range and linearity may not be as good as a dedicated VCO IC.
-
To reduce power consumption, use a lower operating voltage, reduce the value of the timing resistors (R1 and R2), and consider using a CMOS version of the 555 timer (e.g., ICM7555) which has lower power consumption.