Part Details for SA5074-00 by Fairview Microwave Inc
Results Overview of SA5074-00 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA5074-00 Information
SA5074-00 by Fairview Microwave Inc is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for SA5074-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3945
|
Newark | 0 Db Fixed Attenuator 2.4Mm Male Plug To 2.4Mm Female Jack Up To 50 Ghz Rated To 1 Watt, passivated Stainless Steel Body,1.75 Vswr Rohs Compliant: Yes |Fairview Microwave SA5074-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$148.7400 | Buy Now |
DISTI #
5328-SA5074-00-ND
|
DigiKey | FXD ATTN PLUG-JACK 2.4MM SS 1.75 Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 dB Fixed Attenuator 2.4mm Male (Plug) to 2.4mm Female (Jack) Up to 50 GHz Rated to 1 Watt, Passivated Stainless Steel Body, 1.75 VSWR | 0 |
|
$119.5000 / $145.0200 | Buy Now |
DISTI #
SA5074-00
|
Fairview Microwave | 0 dB Fixed Attenuator 2.4mm Male (Plug) to 2.4mm Female (Jack) Up to 50 GHz Rated to 1 Watt, Passivated Stainless Steel Body, 1.75 VSWR Min Qty: 1 Package Multiple: 1 | 0 |
|
$119.9900 / $149.9900 | Buy Now |
Part Details for SA5074-00
SA5074-00 CAD Models
SA5074-00 Part Data Attributes
|
SA5074-00
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
SA5074-00
Fairview Microwave Inc
Fixed Attenuator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Additional Feature | 2.4 MM-F; 2.4 MM-M | |
Attenuation-Nom | ||
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 50000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Surface Mount | NO | |
VSWR-Max | 1.75 |