Part Details for SA50-28-5-15T-A-P by Microchip Technology Inc
Results Overview of SA50-28-5-15T-A-P by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA50-28-5-15T-A-P Information
SA50-28-5-15T-A-P by Microchip Technology Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS320C6413GTSA500 | Texas Instruments | Fixed-Point Digital Signal Processor 288-FCBGA -40 to 105 | |
TMS320C6418GTSA500 | Texas Instruments | Fixed-Point Digital Signal Processor 288-FCBGA -40 to 105 | |
TMS320C6418ZTSA500 | Texas Instruments | Fixed-Point Digital Signal Processor 288-FCBGA -40 to 105 |
Price & Stock for SA50-28-5-15T-A-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA50-28-5-15T-A-P
|
Microchip Technology Inc | TOP ASSY, SA50-28-5-15T-A-P, Projected EOL: 2049-01-23 COO: United States of America ECCN: EAR99 RoHS: Compliant Lead time: 24 Weeks, 0 Days |
2 Alternates Available |
|
$9,911.9500 / $12,126.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2 Factory Stock |
|
$12,513.7100 / $12,704.2800 | Buy Now |
|
NAC | CONV,50W 28-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 2 Factory Stock |
|
$12,513.7100 / $12,704.2800 | Buy Now |
Part Details for SA50-28-5-15T-A-P
SA50-28-5-15T-A-P CAD Models
SA50-28-5-15T-A-P Part Data Attributes
|
SA50-28-5-15T-A-P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SA50-28-5-15T-A-P
Microchip Technology Inc
DC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | IT ALSO HAS 15 AND -15V OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 20 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-XDFM-P12 | |
Length | 77.47 mm | |
Line Regulation-Max | 0.0005% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 5.12 V | |
Output Voltage-Min | 5.08 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Seated Height-Max | 12.7 mm | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 5.08 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 43.2 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.01 s | |
Width | 63.5 mm |