Part Details for SA50-28-12S-A-P by Microchip Technology Inc
Results Overview of SA50-28-12S-A-P by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA50-28-12S-A-P Information
SA50-28-12S-A-P by Microchip Technology Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106138-4003004LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 4HDP 12S | |
10106138-4003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 4HDP | |
10106269-6003003LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP |
Price & Stock for SA50-28-12S-A-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-SA50-28-12S-A-P-ND
|
DigiKey | POWER CONVERTER, 28V INPUT, SING Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SA50-28-12S-A-P
|
Microchip Technology Inc | TOP ASSY, SA50-28-12S-A-P, Projected EOL: 2049-01-23 COO: United States of America ECCN: EAR99 RoHS: Compliant Lead time: 24 Weeks, 0 Days |
0 Alternates Available |
|
$9,759.4600 / $11,939.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12,321.1900 / $12,508.8200 | Buy Now |
DISTI #
SA50-28-12S-A-P
|
Avnet Silica | RadiationHardened Isolated DCtoDC Converter (Alt: SA50-28-12S-A-P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12,321.1900 / $12,508.8200 | Buy Now |
Part Details for SA50-28-12S-A-P
SA50-28-12S-A-P CAD Models
SA50-28-12S-A-P Part Data Attributes
|
SA50-28-12S-A-P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SA50-28-12S-A-P
Microchip Technology Inc
DC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 20 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-XDFM-P12 | |
Length | 77.47 mm | |
Line Regulation-Max | 0.00288% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4.2 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Seated Height-Max | 12.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 5.08 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.01 s | |
Width | 63.5 mm |