Part Details for SA50-120-3R3S-A-H by Microchip Technology Inc
Results Overview of SA50-120-3R3S-A-H by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA50-120-3R3S-A-H Information
SA50-120-3R3S-A-H by Microchip Technology Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFV23R-3STBE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 23 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock, Gold Flash. | |
SFV33R-3STE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 33 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock. | |
SFV33R-3STBE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 33 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock, Gold Flash. |
Price & Stock for SA50-120-3R3S-A-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA50-120-3R3S-A-H
|
Microchip Technology Inc | Top Assembly, SA50-120-3R3S-A-H, Projected EOL: 2049-05-26 |
0 Alternates Available |
|
Buy Now | |
|
NAC | CONV, 50W, 120V IN, 3.3V OUT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
SA50-120-3R3S-A-H
|
EBV Elektronik | Module DCDC SingleOUT 33V 50W 12Pin Case A (Alt: SA50-120-3R3S-A-H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 51 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SA50-120-3R3S-A-H
SA50-120-3R3S-A-H CAD Models
SA50-120-3R3S-A-H Part Data Attributes
|
SA50-120-3R3S-A-H
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SA50-120-3R3S-A-H
Microchip Technology Inc
DC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PACKAGE-12 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 79% | |
Input Voltage-Max | 158 V | |
Input Voltage-Min | 86 V | |
Input Voltage-Nom | 120 V | |
JESD-30 Code | R-XDFM-P12 | |
Length | 77.47 mm | |
Line Regulation-Max | 0.00033% | |
Load Regulation-Max | 1.5151% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 3.465 V | |
Output Voltage-Min | 3.135 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Seated Height-Max | 12.7 mm | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 5.08 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Total Power Output-Max | 33 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.01 s | |
Width | 63.5 mm |
Alternate Parts for SA50-120-3R3S-A-H
This table gives cross-reference parts and alternative options found for SA50-120-3R3S-A-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA50-120-3R3S-A-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA50-120-3R3S-E-P | Microchip Technology Inc | Check for Price | DC-DC Regulated Power Supply Module | SA50-120-3R3S-A-H vs SA50-120-3R3S-E-P |
SA50-120-3R3S-E-H | Microchip Technology Inc | Check for Price | DC-DC Regulated Power Supply Module | SA50-120-3R3S-A-H vs SA50-120-3R3S-E-H |
M3G12003R3S | Infineon Technologies AG | Check for Price | DC-DC Regulated Power Supply Module, | SA50-120-3R3S-A-H vs M3G12003R3S |
SA50-120-3R3S-F-H | Microchip Technology Inc | Check for Price | DC-DC Regulated Power Supply Module | SA50-120-3R3S-A-H vs SA50-120-3R3S-F-H |
SA50-120-3R3S-D-P | Microchip Technology Inc | Check for Price | DC-DC Regulated Power Supply Module | SA50-120-3R3S-A-H vs SA50-120-3R3S-D-P |
SA50-120-3R3S-B-P | Microchip Technology Inc | Check for Price | DC-DC Regulated Power Supply Module | SA50-120-3R3S-A-H vs SA50-120-3R3S-B-P |
M3G12003R3S/CKC | Infineon Technologies AG | Check for Price | DC-DC Regulated Power Supply Module, | SA50-120-3R3S-A-H vs M3G12003R3S/CKC |
SA50-120-3R3S-F-P | Microchip Technology Inc | Check for Price | DC-DC Regulated Power Supply Module | SA50-120-3R3S-A-H vs SA50-120-3R3S-F-P |
SA50-120-3R3S-B-H | Microchip Technology Inc | Check for Price | DC-DC Regulated Power Supply Module | SA50-120-3R3S-A-H vs SA50-120-3R3S-B-H |
SA50-120-3R3S-C-H | Microchip Technology Inc | Check for Price | DC-DC Regulated Power Supply Module | SA50-120-3R3S-A-H vs SA50-120-3R3S-C-H |