Part Details for SA5.0CA by EIC Semiconductor Inc
Results Overview of SA5.0CA by EIC Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA5.0CA Information
SA5.0CA by EIC Semiconductor Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SA5.0CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 500W DO-41 ESD and Surge Protection (TVS/ESD) ROHS | 29 |
|
$0.0981 / $0.1852 | Buy Now |
Part Details for SA5.0CA
SA5.0CA CAD Models
SA5.0CA Part Data Attributes
|
SA5.0CA
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SA5.0CA
EIC Semiconductor Inc
Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 7.25 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.83 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 1200 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SA5.0CA
This table gives cross-reference parts and alternative options found for SA5.0CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA5.0CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA5.0CA | Freescale Semiconductor | Check for Price | TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,5V V(RWM),DO-15 | SA5.0CA vs SA5.0CA |
SA5.0CA | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional | SA5.0CA vs SA5.0CA |
SA5.0CA | New Jersey Semiconductor Products Inc | Check for Price | Diode TVS Single Bi-Dir 5V 500W 2-Pin DO-15 T/R | SA5.0CA vs SA5.0CA |
SA5.0CA | MDE Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional | SA5.0CA vs SA5.0CA |
SA5.0CA | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional | SA5.0CA vs SA5.0CA |
SA5.0CA | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, | SA5.0CA vs SA5.0CA |
SA5.0CA | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional | SA5.0CA vs SA5.0CA |
SA5.0CA | Galaxy Semi-Conductor Co Ltd | Check for Price | Transient Suppressor, | SA5.0CA vs SA5.0CA |