-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 Watt MiniMOSORB™ Transient Voltage Suppressor, 5.0 V, Unidirectional, AXIAL LEAD, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA5.0ARLG by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SA5.0ARLG-ND
|
DigiKey | TVS DIODE 5VWM 9.2VC AXIAL Min Qty: 1150 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
142364 In Stock |
|
$0.2600 | Buy Now |
DISTI #
86025329
|
Verical | Diode TVS Single Uni-Dir 5V 500W 2-Pin DO-15 T/R Min Qty: 1196 Package Multiple: 1 Date Code: 1301 | Americas - 120266 |
|
$0.3138 | Buy Now |
DISTI #
86039167
|
Verical | Diode TVS Single Uni-Dir 5V 500W 2-Pin DO-15 T/R Min Qty: 1196 Package Multiple: 1 | Americas - 12098 |
|
$0.3138 | Buy Now |
DISTI #
86011401
|
Verical | Diode TVS Single Uni-Dir 5V 500W 2-Pin DO-15 T/R Min Qty: 1196 Package Multiple: 1 Date Code: 1001 | Americas - 10000 |
|
$0.3138 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 500W, 5V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON | 1295 |
|
$0.1723 / $0.4134 | Buy Now |
|
Rochester Electronics | Trans Voltage Suppressor Diode, 500W, 5V, Unidirectional RoHS: Compliant Status: Obsolete Min Qty: 1 | 142364 |
|
$0.1556 / $0.2510 | Buy Now |
|
Vyrian | Diodes | 135237 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SA5.0ARLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
SA5.0ARLG
onsemi
500 Watt MiniMOSORB™ Transient Voltage Suppressor, 5.0 V, Unidirectional, AXIAL LEAD, 5000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DO-204AC | |
Package Description | LEAD FREE, PLASTIC, CASE 59AA-01, SIMILAR TO DO-204AC, MINIMOSORB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 59AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.7 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for SA5.0ARLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA5.0ARLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA5.0A | Square D by Schneider Electric | Check for Price | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, | SA5.0ARLG vs SA5.0A |
SA5.0A-E3/51 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | SA5.0ARLG vs SA5.0A-E3/51 |
SA6.0A-B | Micro Commercial Components | Check for Price | Transient Suppressor, | SA5.0ARLG vs SA6.0A-B |
SA5.0ARL | Motorola Mobility LLC | Check for Price | 500W, UNIDIRECTIONAL, SILICON, TVS DIODE | SA5.0ARLG vs SA5.0ARL |
SA6.0-BP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SA5.0ARLG vs SA6.0-BP |
SA5.0A-E3 | Vishay Semiconductors | Check for Price | DIODE 500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, PLASTIC, DO-15, 2 PIN, Transient Suppressor | SA5.0ARLG vs SA5.0A-E3 |
SA5.0 | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | SA5.0ARLG vs SA5.0 |
SA6.0 | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, AXIAL PACKAGE-2 | SA5.0ARLG vs SA6.0 |
SA5.0T | Crydom Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | SA5.0ARLG vs SA5.0T |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure a minimum of 1 oz copper thickness and a thermal relief pattern under the device.
Implement a heat sink or thermal interface material, and ensure good airflow. Consider derating the device's power dissipation according to the temperature derating curve in the datasheet.
Use a soldering temperature of 260°C (500°F) for 10-15 seconds, with a peak temperature of 240°C (464°F) for 5-10 seconds. Ensure a soldering iron with a temperature control system is used.
Use an ESD wrist strap or mat, and ensure all equipment is grounded. Handle the device by the body or pins, avoiding direct contact with the die. Use ESD-sensitive packaging and storage materials.
Store the device in a dry, cool place (20°C to 30°C or 68°F to 86°F) with relative humidity below 60%. Avoid exposure to direct sunlight, moisture, and contaminants.