Part Details for SA5.0A-E3/73 by Vishay Semiconductors
Results Overview of SA5.0A-E3/73 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA5.0A-E3/73 Information
SA5.0A-E3/73 by Vishay Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SA5.0A-E3/73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA5.0A-E3/73-ND
|
DigiKey | TVS DIODE 5VWM 9.2VC DO204AC Lead time: 10 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now |
Part Details for SA5.0A-E3/73
SA5.0A-E3/73 CAD Models
SA5.0A-E3/73 Part Data Attributes
|
SA5.0A-E3/73
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA5.0A-E3/73
Vishay Semiconductors
DIODE 500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-15 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 7.07 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.74 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SA5.0A-E3/73
This table gives cross-reference parts and alternative options found for SA5.0A-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA5.0A-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA5.0A | Square D by Schneider Electric | Check for Price | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, | SA5.0A-E3/73 vs SA5.0A |
SA5.0A | onsemi | Check for Price | 500W, UNIDIRECTIONAL, SILICON, TVS DIODE, LEAD FREE, PLASTIC, CASE 59AA-01, MINIMOSORB, 2 PIN | SA5.0A-E3/73 vs SA5.0A |
SA5.0A-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | SA5.0A-E3/73 vs SA5.0A-G |
SA5.0AG | Taiwan Semiconductor | Check for Price | Transient Suppressor, | SA5.0A-E3/73 vs SA5.0AG |
SA5.0A/54 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, | SA5.0A-E3/73 vs SA5.0A/54 |
SA5.0ARL | onsemi | Check for Price | 500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 59AA-01, SIMILAR TO DO-204AC, MINIMOSORB, 2 PIN | SA5.0A-E3/73 vs SA5.0ARL |
SA6.0A-BP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SA5.0A-E3/73 vs SA6.0A-BP |
SA5.0ALFG | onsemi | Check for Price | TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,5V V(RWM),DO-204AC | SA5.0A-E3/73 vs SA5.0ALFG |
SA6.0-B | Micro Commercial Components | Check for Price | Transient Suppressor, | SA5.0A-E3/73 vs SA6.0-B |
SA6.0A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, DO-204AC, DO-15, 2 PIN | SA5.0A-E3/73 vs SA6.0A |
SA5.0A-E3/73 Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the SA5.0A-E3/73 can be found in the Vishay Intertechnologies' application note AN10365, which provides guidelines for surface-mount assembly of voltage suppressor components.
-
To select the correct voltage rating, consider the maximum voltage that the component will be exposed to in your application. The SA5.0A-E3/73 has a voltage rating of 5.0 V, so it's suitable for applications with a maximum voltage of 5.0 V or less.
-
The maximum power dissipation for the SA5.0A-E3/73 is 500 mW. This value is specified in the datasheet and should not be exceeded to ensure reliable operation and prevent overheating.
-
Yes, the SA5.0A-E3/73 is suitable for high-reliability applications. It's a high-quality component with a long lifespan and is designed to meet the requirements of demanding applications.
-
To prevent electrostatic discharge (ESD) damage, handle the SA5.0A-E3/73 with ESD-protective equipment, such as wrist straps, mats, and bags. Follow proper ESD handling procedures to ensure the component is not damaged during handling and assembly.