-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA5.0A-E3/54 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R5695
|
Newark | Tvs Diode, 500W, 5V, Do-204Ac, Product Range:Transzorb Sa Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:9.2V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins, Minimum Breakdown Voltage:6.4V Rohs Compliant: Yes |Vishay SA5.0A-E3/54 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1023 |
|
$0.1580 | Buy Now |
DISTI #
77K1432
|
Newark | Tvs Diode, 500W, 5V, Do-204Ac, Full Reel, Product Range:Transzorb Sa Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:9.2V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Vishay SA5.0A-E3/54 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1690 / $0.1720 | Buy Now |
DISTI #
SA5.0A-E3/54
|
Avnet Americas | 500W,5.0V,5%,UNIDIR,AXIAL TVS - Tape and Reel (Alt: SA5.0A-E3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 12000 |
|
$0.1186 / $0.1284 | Buy Now |
DISTI #
05R5695
|
Avnet Americas | 500W,5.0V,5%,UNIDIR,AXIAL TVS - Product that comes on tape, but is not reeled (Alt: 05R5695) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Ammo Pack | 1023 Partner Stock |
|
$0.2580 / $0.4530 | Buy Now |
DISTI #
625-SA5.0A-E3/54
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 500W 5.0V Unidirect RoHS: Compliant | 15939 |
|
$0.1300 / $0.4500 | Buy Now |
DISTI #
E02:0323_00191664
|
Arrow Electronics | Diode TVS Single Uni-Dir 5V 500W 2-Pin DO-15 T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks Date Code: 2452 | Europe - 8000 |
|
$0.1388 | Buy Now |
DISTI #
V36:1790_07456452
|
Arrow Electronics | Diode TVS Single Uni-Dir 5V 500W 2-Pin DO-15 T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks Date Code: 2413 | Americas - 4000 |
|
$0.1230 | Buy Now |
|
Future Electronics | SA Series 500 W 5 V Uni Directional Axial TRANSZORB® TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks Container: Reel | 4000Reel |
|
$0.1340 / $0.1390 | Buy Now |
|
Future Electronics | SA Series 500 W 5 V Uni Directional Axial TRANSZORB® TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Cut Tape/Mini-Reel | 3066Cut Tape/Mini-Reel |
|
$0.2650 / $0.4900 | Buy Now |
DISTI #
8226456
|
Verical | Diode TVS Single Uni-Dir 5V 500W 2-Pin DO-15 T/R Min Qty: 4000 Package Multiple: 4000 | Americas - 8000 |
|
$0.1963 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SA5.0A-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SA5.0A-E3/54
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 7.07 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.7 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for SA5.0A-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA5.0A-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA6.0A-E3/73 | Vishay Intertechnologies | $0.1589 | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | SA5.0A-E3/54 vs SA6.0A-E3/73 |
SA6.0A-E3/54 | Vishay Intertechnologies | $0.1589 | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, | SA5.0A-E3/54 vs SA6.0A-E3/54 |
SA5.0A-E3/73 | Vishay Intertechnologies | $0.1589 | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | SA5.0A-E3/54 vs SA5.0A-E3/73 |
SA5.0AHE3/54 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, | SA5.0A-E3/54 vs SA5.0AHE3/54 |
SA6.0AHE3/54 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, | SA5.0A-E3/54 vs SA6.0AHE3/54 |
The recommended footprint and land pattern for the SA5.0A-E3/54 can be found in the Vishay Intertechnologies' application note AN10343, which provides guidelines for surface-mount assembly of this component.
The SA5.0A-E3/54 is a moisture-sensitive device. It is recommended to follow the IPC/JEDEC J-STD-033 standard for handling and storage of moisture-sensitive devices to prevent damage.
The maximum allowable voltage derating for the SA5.0A-E3/54 is 10% of the rated voltage. Exceeding this limit may affect the component's reliability and lifespan.
The SA5.0A-E3/54 is rated for operation up to 150°C. However, it's essential to consider the derating curves and thermal management to ensure reliable operation in high-temperature applications.
To ensure the reliability of the SA5.0A-E3/54 in high-reliability applications, follow the recommended storage and handling procedures, and consider using components from a qualified manufacturer like Vishay Intertechnologies.