Part Details for SA4N251-06 by Fairview Microwave Inc
Results Overview of SA4N251-06 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA4N251-06 Information
SA4N251-06 by Fairview Microwave Inc is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for SA4N251-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3853
|
Newark | 6 Db Fixed Attenuator N Male Plug To N Female Jack Up To 4 Ghz Rated To 25 Watts, heatsink Body,1.25 Vswr Rohs Compliant: Yes |Fairview Microwave SA4N251-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.9200 | Buy Now |
DISTI #
5328-SA4N251-06-ND
|
DigiKey | FXD ATTN PLUG-JACK TYPE N 1.25 Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$80.9200 | Buy Now |
|
Onlinecomponents.com | 6 dB Fixed Attenuator N Male (Plug) to N Female (Jack) Up to 4 GHz Rated to 25 Watts, Heatsink Body, 1.25 VSWR | 0 |
|
$59.2300 / $79.6500 | Buy Now |
DISTI #
SA4N251-06
|
Fairview Microwave | 6 dB Fixed Attenuator N Male (Plug) to N Female (Jack) Up to 4 GHz Rated to 25 Watts, Heatsink Body, 1.25 VSWR Min Qty: 1 Package Multiple: 1 | 0 |
|
$56.0000 / $70.0000 | Buy Now |
Part Details for SA4N251-06
SA4N251-06 CAD Models
SA4N251-06 Part Data Attributes
|
SA4N251-06
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
SA4N251-06
Fairview Microwave Inc
Fixed Attenuator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Additional Feature | N-F; N-M | |
Attenuation-Nom | 6 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 43.98 dBm | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Surface Mount | NO | |
VSWR-Max | 1.25 |