Part Details for SA48A-E3/54 by Vishay Intertechnologies
Results Overview of SA48A-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA48A-E3/54 Information
SA48A-E3/54 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SA48A-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K1415
|
Newark | Transient Suppressor Diode, single, unidirectional,48V V(Rwm),do-15 |Vishay SA48A-E3/54 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.1660 | Buy Now |
DISTI #
SA48A-E3/54
|
Avnet Americas | 500W,48V,5%,UNIIDIR,AXIAL TVS - Tape and Reel (Alt: SA48A-E3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1258 / $0.1322 | Buy Now |
DISTI #
625-SA48A-E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 500W 48V Unidirect RoHS: Compliant | 0 |
|
$0.1320 / $0.7300 | Order Now |
DISTI #
V36:1790_18776927
|
Arrow Electronics | TVS Diode Single Uni-Dir 48V 500W 2-Pin DO-15 T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks Date Code: 2245 | Americas - 4000 |
|
$0.1432 | Buy Now |
DISTI #
65108108
|
Verical | TVS Diode Single Uni-Dir 48V 500W 2-Pin DO-15 T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2245 | Americas - 4000 |
|
$0.1204 / $0.1321 | Buy Now |
DISTI #
SA48A-E3/54
|
TME | Diode: TVS, 500W, 53.3÷58.9V, 6.5A, unidirectional, DO15, reel,tape Min Qty: 3 | 0 |
|
$0.1420 / $0.2430 | RFQ |
Part Details for SA48A-E3/54
SA48A-E3/54 CAD Models
SA48A-E3/54 Part Data Attributes
|
SA48A-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SA48A-E3/54
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 500W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 58.9 V | |
Breakdown Voltage-Min | 53.3 V | |
Breakdown Voltage-Nom | 56.1 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 77.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 48 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SA48A-E3/54
This table gives cross-reference parts and alternative options found for SA48A-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA48A-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA48A | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon | SA48A-E3/54 vs SA48A |
SA48A | Promax-Johnton Electronic Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | SA48A-E3/54 vs SA48A |
SSA48A | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, 48V V(RWM), Unidirectional, 1 Element, Silicon | SA48A-E3/54 vs SSA48A |
SA48A | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 500W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | SA48A-E3/54 vs SA48A |
SA48A | International Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, 48V V(RWM), Unidirectional, 1 Element, Silicon | SA48A-E3/54 vs SA48A |
SA48A | Fairchild Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, DO-15, 2 PIN | SA48A-E3/54 vs SA48A |
SA48A | Motorola Semiconductor Products | Check for Price | Trans Voltage Suppressor Diode, 500W, 48V V(RWM), Unidirectional, 1 Element, Silicon | SA48A-E3/54 vs SA48A |
SA48A-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 500W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | SA48A-E3/54 vs SA48A-G |
SA48A | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 500W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | SA48A-E3/54 vs SA48A |
SA48A | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 500W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | SA48A-E3/54 vs SA48A |
SA48A-E3/54 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the SA48A-E3/54 is a rectangular pad with a size of 2.5 mm x 1.5 mm, with a solder mask clearance of 0.2 mm around the pad.
-
The SA48A-E3/54 is rated for operation up to 150°C, but it's recommended to derate the voltage and current ratings above 125°C to ensure reliable operation.
-
Handle the SA48A-E3/54 by the body or the tabs, avoiding touching the glass passivation or the metallization to prevent damage. Use a soldering iron with a temperature of 250°C to 260°C, and avoid applying excessive force or bending during assembly.
-
The ESR of the SA48A-E3/54 is not explicitly stated in the datasheet, but it's typically in the range of 1.5 ohms to 2.5 ohms for this type of TVS diode.
-
Yes, you can use multiple SA48A-E3/54 devices in parallel to increase the current rating, but ensure that each device has an identical thermal path and is properly soldered to prevent thermal mismatch and uneven current sharing.