Datasheets
SA48A-E3/73 by:

Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN

Part Details for SA48A-E3/73 by Vishay Intertechnologies

Results Overview of SA48A-E3/73 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

SA48A-E3/73 Information

SA48A-E3/73 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

Price & Stock for SA48A-E3/73

Part # Distributor Description Stock Price Buy
DISTI # SA48A-E3/73
Avnet Americas - Ammo Pack (Alt: SA48A-E3/73) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Ammo Pack 0
RFQ
DISTI # 625-SA48A-E3/73
Mouser Electronics ESD Protection Diodes / TVS Diodes 500W 48V Unidirect RoHS: Compliant 0
  • 4,000 $0.2090
  • 10,000 $0.2000
  • 24,000 $0.1860
$0.1860 / $0.2090 Order Now
DISTI # SA48A-E3/73
TME Diode: TVS, 500W, 53.3÷58.9V, 6.5A, unidirectional, DO15, Ammo Pack Min Qty: 3 0
  • 3 $0.2430
  • 25 $0.1920
  • 100 $0.1690
  • 500 $0.1520
  • 2,000 $0.1420
$0.1420 / $0.2430 RFQ

Part Details for SA48A-E3/73

SA48A-E3/73 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SA48A-E3/73 Part Data Attributes

SA48A-E3/73 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
SA48A-E3/73 Vishay Intertechnologies Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description PLASTIC, DO-15, 2 PIN
Reach Compliance Code compliant
Factory Lead Time 7 Weeks
Breakdown Voltage-Max 58.9 V
Breakdown Voltage-Min 53.3 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AC
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 3 W
Qualification Status Not Qualified
Surface Mount NO
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for SA48A-E3/73

This table gives cross-reference parts and alternative options found for SA48A-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA48A-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SA48A-E3/73 Vishay Semiconductors Check for Price DIODE 500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, PLASTIC, DO-15, 2 PIN, Transient Suppressor SA48A-E3/73 vs SA48A-E3/73

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA48A-E3/73 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA48A-E3/73 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SA48A-E3/73 would you like to use for your alert(s)?
  • Please alert me when SA48A-E3/73 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SA48A-E3/73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA48A-E3/73 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SA48A-E3/73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA48A-E3/73.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA48A-E3/73 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: