Part Details for SA45CAH by Taiwan Semiconductor
Results Overview of SA45CAH by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA45CAH Information
SA45CAH by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SA45CAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SA45CAHTR-ND
|
DigiKey | TVS DIODE 45VWM 72.7VC DO204AC Min Qty: 3500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1015 / $0.1244 | Buy Now |
DISTI #
SA45CAH
|
Avnet Americas | Diode TVS Single Bi-Directional 45V 500W 2-Pin DO-204AC Ammo Pack - Tape and Reel (Alt: SA45CAH) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1094 / $0.1153 | Buy Now |
DISTI #
821-SA45CAH
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 500W, 52.7V, 5%, Bidirectional, TVS | 0 |
|
$0.1010 / $0.6200 | Order Now |