Part Details for SA33A by General Instrument Corp
Results Overview of SA33A by General Instrument Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA33A Information
SA33A by General Instrument Corp is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SA33A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,33V V(RWM),DO-204AC | 1104 |
|
$0.0900 / $0.2000 | Buy Now |
Part Details for SA33A
SA33A CAD Models
SA33A Part Data Attributes
|
SA33A
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
SA33A
General Instrument Corp
Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon, DO-204AC,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Max | 40.6 V | |
Breakdown Voltage-Min | 36.7 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 53.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 1 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SA33A
This table gives cross-reference parts and alternative options found for SA33A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA33A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA33A-13 | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 | SA33A vs SA33A-13 |
SA33A | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | SA33A vs SA33A |
SA33A | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | SA33A vs SA33A |
SA33A | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 | SA33A vs SA33A |
SA33ATR | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, | SA33A vs SA33ATR |