Part Details for SA30ARLG by onsemi
Results Overview of SA30ARLG by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA30ARLG Information
SA30ARLG by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SA30ARLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SA30 - Trans Voltage Suppressor Diode, 500W, 30V, Unidirectional ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 226 |
|
$0.0901 / $0.1453 | Buy Now |
Part Details for SA30ARLG
SA30ARLG CAD Models
SA30ARLG Part Data Attributes
|
SA30ARLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
SA30ARLG
onsemi
500 Watt MiniMOSORB™ Transient Voltage Suppressor, 30 V, Unidirectional, AXIAL LEAD, 5000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE, PLASTIC, CASE 59AA-01, MINIMOSORB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 59AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 36.8 V | |
Breakdown Voltage-Min | 33.3 V | |
Breakdown Voltage-Nom | 35.05 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 48.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SA30ARLG
This table gives cross-reference parts and alternative options found for SA30ARLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA30ARLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA30A | Edal Industries Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, | SA30ARLG vs SA30A |
SA30ARLG Frequently Asked Questions (FAQ)
-
A good PCB layout for the SA30ARLG should prioritize short, wide traces for the input and output pins, and ensure that the device is placed close to the power source. Additionally, a solid ground plane and proper decoupling capacitors can help reduce noise and improve overall performance.
-
To ensure proper biasing, the SA30ARLG requires a stable voltage supply and a bias resistor (Rb) connected between the base and emitter pins. The recommended bias resistor value is typically between 1 kΩ to 10 kΩ, depending on the specific application and operating conditions.
-
The SA30ARLG has a maximum junction temperature (Tj) of 150°C. To ensure reliable operation at high temperatures, it's essential to provide adequate heat sinking, such as a thermal pad or heat sink, and to follow proper PCB design guidelines for thermal management.
-
Yes, the SA30ARLG can be used in switching regulator applications. Key considerations include ensuring the device is properly biased, using a suitable switching frequency, and providing adequate snubber circuits to prevent voltage spikes and ringing.
-
To protect the SA30ARLG from ESD and electrical overstress, it's essential to follow proper handling and storage procedures, use ESD-safe materials and equipment, and implement protective circuits, such as TVS diodes or zener diodes, in the application design.