Part Details for SA30AE3/54 by Vishay Intertechnologies
Results Overview of SA30AE3/54 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA30AE3/54 Information
SA30AE3/54 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SA30AE3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_18781180
|
Arrow Electronics | TVS Diode Single Uni-Dir 30V 500W 2-Pin DO-15 T/R Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2204 Container: Cut Strips | Americas - 7775 |
|
$0.0655 / $0.1389 | Buy Now |
DISTI #
60972673
|
Verical | TVS Diode Single Uni-Dir 30V 500W 2-Pin DO-15 T/R Min Qty: 55 Package Multiple: 1 Date Code: 2204 | Americas - 7775 |
|
$0.0655 / $0.1219 | Buy Now |
DISTI #
34829993
|
Verical | TVS Diode Single Uni-Dir 30V 500W 2-Pin DO-15 T/R Min Qty: 516 Package Multiple: 1 | Americas - 3062 |
|
$0.1376 / $0.1466 | Buy Now |
DISTI #
66387667
|
Verical | TVS Diode Single Uni-Dir 30V 500W 2-Pin DO-15 T/R Min Qty: 249 Package Multiple: 1 Date Code: 2252 | Americas - 2805 |
|
$0.1540 | Buy Now |
Part Details for SA30AE3/54
SA30AE3/54 CAD Models
SA30AE3/54 Part Data Attributes
|
SA30AE3/54
Vishay Intertechnologies
Buy Now
|
Compare Parts:
SA30AE3/54
Vishay Intertechnologies
|
Samacsys Manufacturer | Vishay |