Part Details for SA30A by Taiwan Semiconductor
Results Overview of SA30A by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA30A Information
SA30A by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SA30A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SA30ATR-ND
|
DigiKey | TVS DIODE 30VWM 64.3VC DO204AC Min Qty: 3500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0840 / $0.1063 | Buy Now |
DISTI #
SA30A
|
Avnet Americas | Diode TVS Single Uni-Directional 30V 500W 2-Pin DO-204AC Ammo Pack - Tape and Reel (Alt: SA30A) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0931 / $0.0951 | Buy Now |
DISTI #
821-SA30AR0G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 500W, 35.1V, 5%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.0840 / $0.5400 | Order Now |
Part Details for SA30A
SA30A CAD Models
SA30A Part Data Attributes
|
SA30A
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SA30A
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 500W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Max | 36.8 V | |
Breakdown Voltage-Min | 33.3 V | |
Breakdown Voltage-Nom | 35.05 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 48.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
SA30A Frequently Asked Questions (FAQ)
-
A thermal pad is recommended under the package to improve heat dissipation. A minimum of 2oz copper thickness and a thermal relief pattern around the pad are suggested. Additionally, a solid ground plane on the bottom layer can help reduce thermal resistance.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, including voltage and current ratings. Additionally, consider using a heat sink or thermal interface material to reduce the junction temperature. Regular cleaning and maintenance can also help prevent thermal-related issues.
-
The SA30A has built-in ESD protection, but it's still important to follow proper handling and assembly procedures to prevent damage. Use an ESD wrist strap or mat, and avoid touching the device's pins or leads. During assembly, use an ESD-safe workstation and follow the manufacturer's recommended assembly procedures.
-
The SA30A is not hermetically sealed, so it's not recommended for use in high-humidity environments. If exposure to moisture is unavoidable, consider using a conformal coating or potting compound to protect the device. However, this may affect the device's thermal performance and reliability.
-
The recommended soldering conditions for the SA30A are: peak temperature of 260°C, soldering time of 10 seconds, and a soldering iron temperature of 350°C. It's essential to follow these conditions to prevent damage to the device.