Part Details for SA26A-E3/54 by Vishay Semiconductors
Results Overview of SA26A-E3/54 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA26A-E3/54 Information
SA26A-E3/54 by Vishay Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SA26A-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA26A-E3/54-ND
|
DigiKey | TVS DIODE 26VWM 42.1VC DO204AC Min Qty: 4000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1300 / $0.1651 | Buy Now |
Part Details for SA26A-E3/54
SA26A-E3/54 CAD Models
SA26A-E3/54 Part Data Attributes
|
SA26A-E3/54
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA26A-E3/54
Vishay Semiconductors
DIODE 500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-15 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 31.9 V | |
Breakdown Voltage-Min | 28.9 V | |
Breakdown Voltage-Nom | 30.4 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 42.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 26 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SA26A-E3/54
This table gives cross-reference parts and alternative options found for SA26A-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA26A-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA26A-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SA26A-E3/54 vs SA26A-TP |
SA26A-T | Micro Commercial Components | Check for Price | Transient Suppressor, | SA26A-E3/54 vs SA26A-T |
SA26A-E3/23 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | SA26A-E3/54 vs SA26A-E3/23 |
SA26AB | Crydom Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | SA26A-E3/54 vs SA26AB |
SA26-T3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | SA26A-E3/54 vs SA26-T3 |
SA26A-B | Micro Commercial Components | Check for Price | Transient Suppressor, | SA26A-E3/54 vs SA26A-B |
SA26 | Square D by Schneider Electric | Check for Price | Trans Voltage Suppressor Diode, 26V V(RWM), Unidirectional, | SA26A-E3/54 vs SA26 |
SA26A-E3/54 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the SA26A-E3/54 is a rectangular pad with dimensions of 2.5 mm x 1.5 mm, with a 0.5 mm radius corner and a 0.3 mm spacing between pads.
-
Yes, the SA26A-E3/54 is rated for operation up to 150°C, making it suitable for high-temperature applications. However, it's essential to ensure that the device is properly derated and that the application meets the specified thermal resistance requirements.
-
To ensure the reliability of the SA26A-E3/54, follow proper handling and storage procedures, use a clean and dry assembly process, and ensure that the device is operated within its specified ratings. Additionally, consider using a conformal coating and following Vishay's recommended assembly and soldering guidelines.
-
The typical lead time for the SA26A-E3/54 can vary depending on the region, distributor, and quantity. However, Vishay typically quotes a lead time of 8-12 weeks for standard production. It's recommended to check with authorized distributors or Vishay's customer service for the most up-to-date lead time information.
-
Yes, there are equivalent and substitute parts available for the SA26A-E3/54. Some examples include the 1N5822, 1N5824, and 1N5826 from other manufacturers. However, it's essential to verify the specifications and performance of these alternatives to ensure they meet the requirements of your application.