Part Details for SA264 by Diotec Semiconductor AG
Results Overview of SA264 by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA264 Information
SA264 by Diotec Semiconductor AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SA264
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-SA264TR-ND
|
DigiKey | DIODE STANDARD 1800V 2A DO213AB Min Qty: 1250 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.2056 / $0.5425 | Buy Now |
DISTI #
2796-SA264TR-ND
|
DigiKey | DIODE STANDARD 1800V 2A DO213AB Min Qty: 5000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.2262 | Buy Now |
DISTI #
4878-SA264-ND
|
DigiKey | DIODE STANDARD 1800V 2A DO213AB Min Qty: 5000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3168 | Buy Now |
DISTI #
637-SA264
|
Mouser Electronics | Rectifiers Diode, Fast, Melf, 1800V, 2A, 175C RoHS: Compliant | 2355 |
|
$0.1470 / $0.4600 | Buy Now |
|
Onlinecomponents.com | Diode - Fast - Melf - 1800V - 2A - 500ns RoHS: Compliant | 10000 Factory Stock |
|
$0.0927 / $0.1091 | Buy Now |
DISTI #
SA264-DIO
|
TME | Diode: rectifying, SMD, 1.8kV, 2A, 500ns, MELF plastic, Ufmax: 1.8V Min Qty: 5 | 0 |
|
$0.0960 / $0.1480 | RFQ |
|
Master Electronics | Diode - Fast - Melf - 1800V - 2A - 500ns RoHS: Compliant | 10000 Factory Stock |
|
$0.0927 / $0.1091 | Buy Now |
Part Details for SA264
SA264 CAD Models
SA264 Part Data Attributes
|
SA264
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SA264
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 2A, 1800V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | ROHS COMPLIANT, PLASTIC, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1800 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SA264
This table gives cross-reference parts and alternative options found for SA264. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA264, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA264 | SEMIKRON | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1800V V(RRM), Silicon, DO-213AB, PLASTIC, MELF-2 | SA264 vs SA264 |
SA264 Frequently Asked Questions (FAQ)
-
The SA264 can handle input voltages up to 40V, but it's recommended to keep it below 30V for optimal performance and reliability.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF, and keep the output capacitor's ESR (Equivalent Series Resistance) below 1 ohm. Additionally, use a 1uF capacitor on the input pin to filter out noise.
-
The SA264 can provide up to 1A of output current, but it's recommended to keep it below 800mA for optimal performance and to prevent overheating.
-
The output voltage of the SA264 can be adjusted by using a resistive divider network between the output pin and the adjust pin. The ratio of the resistors determines the output voltage, which can be calculated using the formula provided in the datasheet.
-
The SA264 is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. It's recommended to use a heat sink and ensure good thermal management to keep the junction temperature below 100°C.