Part Details for SA263 by Diotec Semiconductor AG
Results Overview of SA263 by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA263 Information
SA263 by Diotec Semiconductor AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SA263
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SA263-ND
|
DigiKey | DIODE STANDARD 1600V 2A DO213AB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4628 In Stock |
|
$0.1155 / $0.6000 | Buy Now |
DISTI #
637-SA263
|
Mouser Electronics | Rectifiers Diode, Fast, Melf, 1600V, 2A, 175C RoHS: Compliant | 1684 |
|
$0.1150 / $0.6000 | Buy Now |
|
Onlinecomponents.com | Diode - Fast - Melf - 1600V - 2A - 500ns RoHS: Compliant | 10000 Factory Stock |
|
$0.0862 / $0.1014 | Buy Now |
DISTI #
84419058
|
Verical | Diode Switching 1.6KV 2A 2-Pin MELF T/R Min Qty: 277 Package Multiple: 1 | Americas - 3890 |
|
$0.1386 / $0.2534 | Buy Now |
DISTI #
SA263-DIO
|
TME | Diode: rectifying, SMD, 1.6kV, 2A, 500ns, MELF plastic, Ufmax: 1.8V Min Qty: 1 | 3890 |
|
$0.1010 / $0.2300 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
Master Electronics | Diode - Fast - Melf - 1600V - 2A - 500ns RoHS: Compliant | 10000 Factory Stock |
|
$0.0862 / $0.1014 | Buy Now |
Part Details for SA263
SA263 CAD Models
SA263 Part Data Attributes
|
SA263
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SA263
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 2A, 1600V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | ROHS COMPLIANT, PLASTIC, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
SA263 Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance of the SA263 includes a thermal pad on the bottom of the package, connected to a large copper area on the PCB, and multiple vias to dissipate heat efficiently.
-
To ensure reliable operation of the SA263 in high-temperature environments, it's essential to follow the recommended operating temperature range, provide adequate heat sinking, and consider derating the device's power dissipation according to the ambient temperature.
-
To prevent electrostatic discharge (ESD) damage, handle SA263 devices in an ESD-protected environment, use ESD-protective packaging, and follow proper grounding procedures when handling the devices.
-
Yes, the SA263 can be used in switching regulator applications. Key considerations include ensuring the device is operated within its recommended switching frequency range, providing adequate decoupling capacitors, and minimizing parasitic inductance in the circuit.
-
To troubleshoot SA263 devices, start by verifying the device's pinout and connections, checking for proper power supply and input voltage, and using oscilloscope measurements to identify any anomalies in the device's operation.