Part Details for SA2612/6 by Bulgin
Results Overview of SA2612/6 by Bulgin
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA2612/6 Information
SA2612/6 by Bulgin is an Other Passive Filter.
Other Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for SA2612/6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M8772
|
Newark | Bezel, Lcd, For Use With:Panel Displays, Accessory Type:Bezel, Product Range:-, Svhc:No Svhc (27-Jun-2018), Bezel Height:28Mm, Bezel Width:87.5Mm, Colour:Black, Display Technology:Lcd, External Length/Height:29.8Mm, External Rohs Compliant: Yes |Bulgin Limited SA2612/6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 97 |
|
$15.7500 / $24.8600 | Buy Now |
DISTI #
SA2612/6-ND
|
DigiKey | BEZEL LCD 28MM X 87.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
94 In Stock |
|
$15.5887 / $24.5600 | Buy Now |
DISTI #
167-SA2612/6
|
Mouser Electronics | Switch Bezels / Switch Caps LCD Bezel Assembly RoHS: Compliant | 58 |
|
$14.4200 / $23.0500 | Buy Now |
DISTI #
71033547
|
RS | LCD Bezel Assembly Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$17.8400 / $22.3100 | RFQ |
|
Onlinecomponents.com | Panel Display Bezels RoHS: Compliant |
100 In Stock |
|
$14.3200 / $31.4000 | Buy Now |
DISTI #
86307141
|
Verical | Panel Display Bezel RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2442 | Americas - 100 |
|
$21.2918 / $39.3977 | Buy Now |
DISTI #
SA2612/6
|
Avnet Abacus | Bezel For Panel Displays (Alt: SA2612/6) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Panel Display Bezels RoHS: Compliant |
100 In Stock |
|
$14.3200 / $31.4000 | Buy Now |
Part Details for SA2612/6
SA2612/6 CAD Models
SA2612/6 Part Data Attributes
|
SA2612/6
Bulgin
Buy Now
|
Compare Parts:
SA2612/6
Bulgin
|
Samacsys Manufacturer | Bulgin |