Part Details for SA24CA by Viking Tech Corp
Results Overview of SA24CA by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA24CA Information
SA24CA by Viking Tech Corp is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SA24CA
SA24CA CAD Models
SA24CA Part Data Attributes
|
SA24CA
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
SA24CA
Viking Tech Corp
Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-15,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SA24CA
This table gives cross-reference parts and alternative options found for SA24CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA24CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TGL41-27CA | Diotec Semiconductor AG | $0.0493 | Trans Voltage Suppressor Diode, 400W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2 | SA24CA vs TGL41-27CA |
MXP4KE13CTR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 10.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | SA24CA vs MXP4KE13CTR |
TGL41-27CA | International Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon | SA24CA vs TGL41-27CA |
TGL41-27 | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 400W, 21.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-213AB, | SA24CA vs TGL41-27 |
TGL41-6.8A | International Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon | SA24CA vs TGL41-6.8A |
SA40ARLG | onsemi | Check for Price | 500W, UNIDIRECTIONAL, SILICON, TVS DIODE, LEAD FREE, PLASTIC, CASE 59AA-01, SIMILAR TO DO-204AC, MINIMOSORB, 2 PIN | SA24CA vs SA40ARLG |
TGL41-13CATGL41 | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 400W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, PLASTIC, MELF-2 | SA24CA vs TGL41-13CATGL41 |
P4KE13C | Diotec Semiconductor AG | Check for Price | Trans Voltage Suppressor Diode, 400W, 10.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | SA24CA vs P4KE13C |
SA11CA | Viking Tech Corp | Check for Price | Trans Voltage Suppressor Diode, 500W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | SA24CA vs SA11CA |
TGL41-27CE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 21.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, | SA24CA vs TGL41-27CE3 |