Part Details for SA24CA by SynSemi Inc
Results Overview of SA24CA by SynSemi Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA24CA Information
SA24CA by SynSemi Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SA24CA
SA24CA CAD Models
SA24CA Part Data Attributes
|
SA24CA
SynSemi Inc
Buy Now
Datasheet
|
Compare Parts:
SA24CA
SynSemi Inc
Trans Voltage Suppressor Diode, 24V V(RWM), Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNSEMI INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Clamping Voltage-Max | 38.9 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | NO |
Alternate Parts for SA24CA
This table gives cross-reference parts and alternative options found for SA24CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA24CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA24CA | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 24V V(RWM), Bidirectional | SA24CA vs SA24CA |
SA24CA | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 24V V(RWM), Bidirectional | SA24CA vs SA24CA |
SA24CA | PRO-AN Electronic Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 24V V(RWM), Bidirectional | SA24CA vs SA24CA |
SA24CA | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 24V V(RWM), Bidirectional | SA24CA vs SA24CA |
SA24CA | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 24V V(RWM), Bidirectional | SA24CA vs SA24CA |
SA24CA | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 24V V(RWM), Bidirectional, | SA24CA vs SA24CA |
SA24CA | Taitron Components Inc | Check for Price | Trans Voltage Suppressor Diode, | SA24CA vs SA24CA |
SA24CA | MDE Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 24V V(RWM), Bidirectional | SA24CA vs SA24CA |