Part Details for SA24CA by Littelfuse Inc
Results Overview of SA24CA by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA24CA Information
SA24CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SA24CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4674
|
Newark | Tvs Diode, 500W, 24V, Bidir, Do-204Ac, Product Range:Sa Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:24V, Clamping Voltage Vc Max:38.9V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins, Breakdown Voltage Min:26.7V, rohs Compliant: Yes |Littelfuse SA24CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1600 / $0.4310 | Buy Now |
DISTI #
SA24CACT-ND
|
DigiKey | TVS DIODE 24VWM 38.9VC DO204AC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4739 In Stock |
|
$0.1365 / $0.4100 | Buy Now |
DISTI #
576-SA24CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SA24CA Bi-Directional RoHS: Compliant | 1771 |
|
$0.1360 / $0.3900 | Buy Now |
DISTI #
V72:2272_06460663
|
Arrow Electronics | Diode TVS Single Bi-Dir 24V 500W 2-Pin DO-15 T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2252 Container: Cut Strips | Americas - 426 |
|
$0.1296 / $0.2258 | Buy Now |
DISTI #
66206526
|
Verical | Diode TVS Single Bi-Dir 24V 500W 2-Pin DO-15 T/R Min Qty: 46 Package Multiple: 1 Date Code: 2252 | Americas - 426 |
|
$0.1296 / $0.2015 | Buy Now |
DISTI #
SA24CA
|
TTI | ESD Protection Diodes / TVS Diodes SA24CA Bi-Directional RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1860 | Buy Now |
DISTI #
SA24CA
|
IBS Electronics | SA SERIES 38.9 V 0.5 KW THROUGH HOLE BI-DIRECTIONAL TVS DIODE - DO-204AC Min Qty: 4000 Package Multiple: 1 | 0 |
|
$0.1292 / $0.1365 | Buy Now |
Part Details for SA24CA
SA24CA CAD Models
SA24CA Part Data Attributes
|
SA24CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SA24CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 38.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SA24CA
This table gives cross-reference parts and alternative options found for SA24CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA24CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA24CA | Square D by Schneider Electric | Check for Price | Trans Voltage Suppressor Diode, 24V V(RWM), Bidirectional, | SA24CA vs SA24CA |
SA24CA | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Bidirectional, 1 Element, DO-204AC, DO-15, 2 PIN | SA24CA vs SA24CA |
SA24CA | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 24V V(RWM), Bidirectional, | SA24CA vs SA24CA |
SA24CA Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the SA24CA can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of the device.
-
To ensure proper soldering and avoid solder bridging, follow the recommended soldering profile and use a solder paste with a melting point above 217°C (423°F). Also, use a solder mask to define the solderable areas and prevent solder from flowing between pins.
-
The SA24CA can withstand a maximum voltage stress of 100 V during assembly and handling. Exceeding this voltage may cause damage to the device.
-
Handle the SA24CA in an ESD-protected environment, and store it in an anti-static bag or container. Ground yourself before handling the device, and avoid touching the pins or leads.
-
The recommended operating temperature range for the SA24CA is -40°C to 125°C (-40°F to 257°F). Operating the device outside this range may affect its performance and reliability.