-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA24CA-E3/54 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K1251
|
Newark | Diode, Tvs, 3W, 24V, Bi-Directional, Do-204Ac-2, Full Reel, Product Range:Transzorb Sa Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:24V, Clamping Voltage Max:39.9V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay SA24CA-E3/54 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1570 / $0.2020 | Buy Now |
DISTI #
05W6913
|
Newark | Diode, Tvs, 3W, 24V, Bidir, Do-204Ac-2, Product Range:Transzorb Sa Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:24V, Clamping Voltage Max:39.9V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay SA24CA-E3/54 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1670 / $0.1790 | Buy Now |
DISTI #
SA24CA-E3/54
|
Avnet Americas | 500W,24V 5%,BIDIR,AXIAL TVS - Tape and Reel (Alt: SA24CA-E3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1402 / $0.1498 | Buy Now |
DISTI #
625-SA24CA-E3/54
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 500W 24V Bidirect RoHS: Compliant | 3038 |
|
$0.1520 / $0.5500 | Buy Now |
DISTI #
SA24CA-E3/54
|
EBV Elektronik | 500W24V 5BIDIRAXIAL TVS (Alt: SA24CA-E3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Diodes | 3476 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SA24CA-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SA24CA-E3/54
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 28.1 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 38.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for SA24CA-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA24CA-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA24CAHE3/54 | Vishay Semiconductors | Check for Price | DIODE 500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor | SA24CA-E3/54 vs SA24CAHE3/54 |
SA24CA-E3 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | SA24CA-E3/54 vs SA24CA-E3 |
SA24CA | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, | SA24CA-E3/54 vs SA24CA |
SA24CA-T | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | SA24CA-E3/54 vs SA24CA-T |
SA24CA | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-15 | SA24CA-E3/54 vs SA24CA |
SA24CA-T3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | SA24CA-E3/54 vs SA24CA-T3 |
The recommended storage temperature for SA24CA-E3/54 is -55°C to +150°C.
Yes, the SA24CA-E3/54 is designed for high-reliability applications and meets the requirements of MIL-PRF-19500.
The maximum allowable power dissipation for SA24CA-E3/54 is 1.5 watts at 25°C ambient temperature.
Yes, the SA24CA-E3/54 is suitable for high-frequency applications up to 1 GHz.
Yes, the SA24CA-E3/54 is RoHS compliant and meets the requirements of the European Union's Restriction of Hazardous Substances directive.