Part Details for SA20CA by LRC Leshan Radio Co Ltd
Results Overview of SA20CA by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA20CA Information
SA20CA by LRC Leshan Radio Co Ltd is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SA20CA
SA20CA CAD Models
SA20CA Part Data Attributes
|
SA20CA
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SA20CA
LRC Leshan Radio Co Ltd
Trans Voltage Suppressor Diode, 20V V(RWM), Bidirectional,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 23.35 V | |
Clamping Voltage-Max | 32.4 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SA20CA
This table gives cross-reference parts and alternative options found for SA20CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA20CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA20CA | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 20V V(RWM), Bidirectional | SA20CA vs SA20CA |
SA20CA | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 20V V(RWM), Bidirectional | SA20CA vs SA20CA |
SA20CA | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 20V V(RWM), Bidirectional | SA20CA vs SA20CA |
SA20CA | MDE Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 20V V(RWM), Bidirectional | SA20CA vs SA20CA |
SA20CA | Galaxy Microelectronics | Check for Price | Transient Suppressor, | SA20CA vs SA20CA |
SA20CA | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 20V V(RWM), Bidirectional | SA20CA vs SA20CA |