Part Details for SA20CA-E3/54 by Vishay Intertechnologies
Results Overview of SA20CA-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA20CA-E3/54 Information
SA20CA-E3/54 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SA20CA-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K1216
|
Newark | Transient Suppressor Diode, single, bidirectional,20V V(Rwm),do-15 |Vishay SA20CA-E3/54 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1500 / $0.1940 | Buy Now |
DISTI #
SA20CA-E3/54
|
Avnet Americas | 500W,20V 5%,BIDIR,AXIAL TVS - Tape and Reel (Alt: SA20CA-E3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1384 / $0.1498 | Buy Now |
DISTI #
625-SA20CA-E3/54
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 500W 20V Bidirect RoHS: Compliant | 5836 |
|
$0.1520 / $0.3600 | Buy Now |
|
Future Electronics | 500 W 20 V Bi Directional Axial Transient Voltage Suppressor - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks Container: Reel | 8000Reel |
|
$0.1270 / $0.1330 | Buy Now |
DISTI #
67568498
|
Verical | TVS Diode Single Bi-Dir 20V 500W 2-Pin DO-15 T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2214 | Americas - 4000 |
|
$0.2171 | Buy Now |
DISTI #
SA20CA-E3/54
|
TTI | ESD Protection Diodes / TVS Diodes 500W 20V Bidirect RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1590 / $0.1720 | Buy Now |
|
Future Electronics | 500 W 20 V Bi Directional Axial Transient Voltage Suppressor - DO-204AC Min Qty: 4000 Package Multiple: 4000 |
8000 null |
|
$0.1270 / $0.1330 | Buy Now |
Part Details for SA20CA-E3/54
SA20CA-E3/54 CAD Models
SA20CA-E3/54 Part Data Attributes
|
SA20CA-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SA20CA-E3/54
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 500W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 24.5 V | |
Breakdown Voltage-Min | 22.2 V | |
Breakdown Voltage-Nom | 23.35 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 35.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
SA20CA-E3/54 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the SA20CA-E3/54 is a rectangular pad with a size of 2.5 mm x 1.5 mm, with a solder mask clearance of 0.2 mm. It's essential to follow the recommended land pattern to ensure proper soldering and to prevent thermal issues.
-
While the SA20CA-E3/54 is rated for operation up to 150°C, it's essential to consider the derating curves and thermal resistance to ensure the device can handle the specific temperature conditions of your application. Consult the datasheet and application notes for more information.
-
To handle the power dissipation of the SA20CA-E3/54, ensure a proper thermal design, including a heat sink or thermal pad, and follow the recommended PCB layout guidelines. Additionally, consider the device's thermal resistance and derating curves to prevent overheating.
-
Yes, the SA20CA-E3/54 is designed for high-reliability applications, with a failure rate of < 1 FIT (failures per 10^9 hours) at 25°C. However, it's essential to follow proper design, manufacturing, and testing procedures to ensure the device meets the required reliability standards.
-
The SA20CA-E3/54 is not specifically designed for radiation-hardened applications. If you need a radiation-hardened device, consider using a different component or consulting with Vishay Intertechnologies for a custom solution.