Part Details for SA205C393MAA by Kyocera AVX Components
Results Overview of SA205C393MAA by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA205C393MAA Information
SA205C393MAA by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SA205C393MAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA205C393MAA-ND
|
DigiKey | CAP CER 0.039UF 50V X7R AXIAL Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1216 | Buy Now |
DISTI #
SA205C393MAA
|
Avnet Americas | - Tape and Reel (Alt: SA205C393MAA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for SA205C393MAA
SA205C393MAA CAD Models
SA205C393MAA Part Data Attributes
|
SA205C393MAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA205C393MAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for SA205C393MAA
This table gives cross-reference parts and alternative options found for SA205C393MAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA205C393MAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA205C393MAG | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, | SA205C393MAA vs SA205C393MAG |
CMA-50/393MX20BF | Tecate Group | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, | SA205C393MAA vs CMA-50/393MX20BF |
CMA-50/393MX20TF | Tecate Group | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, | SA205C393MAA vs CMA-50/393MX20TF |
SA205C393MAM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, | SA205C393MAA vs SA205C393MAM |
SA205C393MAJ | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, | SA205C393MAA vs SA205C393MAJ |
CMA-050/393MX20B | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.039uF | SA205C393MAA vs CMA-050/393MX20B |
CMA-050/393MX20TAF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.039uF | SA205C393MAA vs CMA-050/393MX20TAF |
CMA-050/393MX20TRF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.039uF | SA205C393MAA vs CMA-050/393MX20TRF |
SA205C393MAN | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, | SA205C393MAA vs SA205C393MAN |
SA205C393MAC | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Through Hole Mount, AXIAL LEADED | SA205C393MAA vs SA205C393MAC |