Part Details for SA2-6300-DLT-STD by Bourns Inc
Results Overview of SA2-6300-DLT-STD by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA2-6300-DLT-STD Information
SA2-6300-DLT-STD by Bourns Inc is a Telecom Protection Circuit.
Telecom Protection Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3085B | Rochester Electronics LLC | CA3085 - Adjustable Positive Standard Regulator | |
27LS07DM/B | Rochester Electronics LLC | 27LS07 - Standard SRAM, 16X4 | |
27S07ADM/B | Rochester Electronics LLC | 27S07A - Standard SRAM, 16X4 |
Price & Stock for SA2-6300-DLT-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W9972
|
Newark | Surge Arrester 6300V /Tape & Reel - 13" Reel |Bourns SA2-6300-DLT-STD RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 | Buy Now |
DISTI #
SA2-6300-DLT-STD-ND
|
DigiKey | GDT 6300V 5KA 2 POLE TH Min Qty: 6000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4266 | Buy Now |
DISTI #
SA2-6300-DLT-STD
|
Avnet Americas | - Tape and Reel (Alt: SA2-6300-DLT-STD) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.3696 / $1.4255 | Buy Now |
DISTI #
652-SA2-6300-DLTSTD
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 6300volts 1pF STRAIGHT LEADS RoHS: Compliant | 0 |
|
$1.4200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4500 / $4.0700 | Buy Now |
DISTI #
SA2-6300-DLT-STD
|
Avnet Abacus | - Tape and Reel (Alt: SA2-6300-DLT-STD) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4500 / $4.0700 | Buy Now |
Part Details for SA2-6300-DLT-STD
SA2-6300-DLT-STD CAD Models
SA2-6300-DLT-STD Part Data Attributes
|
SA2-6300-DLT-STD
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SA2-6300-DLT-STD
Bourns Inc
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | ALF | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |