Part Details for SA1612/S2S-1 by Weipu Connector
Results Overview of SA1612/S2S-1 by Weipu Connector
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA1612/S2S-1 Information
SA1612/S2S-1 by Weipu Connector is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SA1612/S2S-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA1612/S2S
|
TME | Socket, SA16, female, PIN: 2, IP67, 10A, soldering, 500V, 2mm2 Min Qty: 1 | 0 |
|
$5.3600 / $8.9300 | RFQ |