Part Details for SA16 A0G by Taiwan Semiconductor
Results Overview of SA16 A0G by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA16 A0G Information
SA16 A0G by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSP430G2211IRSA16R | Texas Instruments | MSP430G2x01, MSP430G2x11 Mixed Signal Microcontroller 16-QFN -40 to 85 | |
MSP430G2001IRSA16T | Texas Instruments | MSP430G2x01, MSP430G2x11 Mixed Signal Microcontroller 16-QFN -40 to 85 | |
MSP430G2352IRSA16T | Texas Instruments | MSP430G2x52, MSP430G2x12 Mixed Signal Microcontroller 16-QFN -40 to 85 |
Price & Stock for SA16 A0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA16 A0G
|
Avnet Americas | 500W, 19.8V, 10%, Unidirectional, TVS - Tape and Reel (Alt: SA16 A0G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0874 / $0.0954 | Buy Now |
DISTI #
821-SA16A0G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 500W, 19.8V, 10%, Unidirectional, TVS RoHS: Compliant | 0 |
|
Order Now |