Part Details for SA1212/P2B by Weipu Connector
Results Overview of SA1212/P2B by Weipu Connector
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA1212/P2B Information
SA1212/P2B by Weipu Connector is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SA1212/P2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA1212/P2B
|
TME | Socket, SA12, male, PIN: 2, IP67, 13A, soldering, 250V, 2mm2, -40÷85°C Min Qty: 1 | 0 |
|
$3.9300 / $6.5900 | RFQ |