Part Details for SA115C683KAA by Kyocera AVX Components
Results Overview of SA115C683KAA by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA115C683KAA Information
SA115C683KAA by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SA115C683KAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA115C683KAA-ND
|
DigiKey | CAP CER 0.068UF 50V X7R AXIAL Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
Bristol Electronics | 4275 |
|
RFQ | ||
|
Quest Components | CAP,CERAMIC,68NF,50VDC,.5-PF TOL,.5+PF TOL,10-% TOL,10+% TOL,X7R-TC CODE | 16122 |
|
$0.1259 / $0.3597 | Buy Now |
|
Quest Components | CAP,CERAMIC,68NF,50VDC,.5-PF TOL,.5+PF TOL,10-% TOL,10+% TOL,X7R-TC CODE | 3702 |
|
$0.2098 / $0.5995 | Buy Now |
|
Quest Components | CAP,CERAMIC,68NF,50VDC,.5-PF TOL,.5+PF TOL,10-% TOL,10+% TOL,X7R-TC CODE | 3420 |
|
$0.3413 / $0.9750 | Buy Now |
|
Quest Components | CAP,CERAMIC,68NF,50VDC,.5-PF TOL,.5+PF TOL,10-% TOL,10+% TOL,X7R-TC CODE | 1600 |
|
$0.2398 / $0.5995 | Buy Now |
Part Details for SA115C683KAA
SA115C683KAA CAD Models
SA115C683KAA Part Data Attributes
|
SA115C683KAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA115C683KAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.05 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for SA115C683KAA
This table gives cross-reference parts and alternative options found for SA115C683KAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA115C683KAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C412C683K5R5TA | KEMET Corporation | $0.2121 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Through Hole Mount, AXIAL LEADED | SA115C683KAA vs C412C683K5R5TA |
SA115C683KAR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SA115C683KAA vs SA115C683KAR |
SA115C683KAH | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, | SA115C683KAA vs SA115C683KAH |
CMA-050/683KX11TRF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.068uF | SA115C683KAA vs CMA-050/683KX11TRF |
CMA-050/683KX11TA | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.068uF | SA115C683KAA vs CMA-050/683KX11TA |
C412C683K5R5HA | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Through Hole Mount, AXIAL LEADED | SA115C683KAA vs C412C683K5R5HA |
SA115C683KAE | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, | SA115C683KAA vs SA115C683KAE |
C412C683K5R5HA7293 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, | SA115C683KAA vs C412C683K5R5HA7293 |
CMA-50/683KX11BF | Tecate Group | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, | SA115C683KAA vs CMA-50/683KX11BF |
C412C683K5R5TA7293 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, | SA115C683KAA vs C412C683K5R5TA7293 |