Part Details for SA101C122KAA by Kyocera AVX Components
Results Overview of SA101C122KAA by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA101C122KAA Information
SA101C122KAA by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SA101C122KAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA101C122KAA
|
Avnet Americas | Cap Ceramic 0.0012uF 100V X7R 10% Axial 125?C T/R - Tape and Reel (Alt: SA101C122KAA) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 125 |
|
$4.0600 | Buy Now |
Part Details for SA101C122KAA
SA101C122KAA CAD Models
SA101C122KAA Part Data Attributes
|
SA101C122KAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA101C122KAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 111 Weeks | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for SA101C122KAA
This table gives cross-reference parts and alternative options found for SA101C122KAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA101C122KAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA101C122KAH | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, | SA101C122KAA vs SA101C122KAH |
SA101C122KAN | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, | SA101C122KAA vs SA101C122KAN |
CC42-122K17B101F | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, | SA101C122KAA vs CC42-122K17B101F |
SA101C122KAR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SA101C122KAA vs SA101C122KAR |
CT42-122K17B101T26 | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, | SA101C122KAA vs CT42-122K17B101T26 |
SA101C122KAI | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, | SA101C122KAA vs SA101C122KAI |
CMA-100/122KX10TR | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.0012uF | SA101C122KAA vs CMA-100/122KX10TR |
CT42-122K17B101P | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, | SA101C122KAA vs CT42-122K17B101P |
SA101C122KAD | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, | SA101C122KAA vs SA101C122KAD |
CMA-100/122KX10B | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.0012uF | SA101C122KAA vs CMA-100/122KX10B |
SA101C122KAA Frequently Asked Questions (FAQ)
-
The recommended land pattern for SA101C122KAA is available in the Kyocera AVX Components' land pattern document, which can be found on their website. The document provides detailed information on the recommended pad layout, solder mask, and solder paste requirements for optimal assembly and reliability.
-
While the SA101C122KAA is rated for operation up to 125°C, it's essential to consider the derating curves and thermal management strategies to ensure reliable operation in high-temperature applications. Engineers should consult with Kyocera AVX Components' application notes and thermal modeling tools to determine the component's suitability for their specific use case.
-
The SA101C122KAA is a general-purpose capacitor, and its high-frequency behavior may not be explicitly stated in the datasheet. Engineers should consult with Kyocera AVX Components' application notes and simulation models to understand the component's impedance, ESR, and parasitic effects at high frequencies. Additionally, they may need to consider using specialized high-frequency capacitors or custom designs for optimal performance.
-
Yes, the SA101C122KAA is compatible with lead-free soldering processes. Kyocera AVX Components ensures that their components meet the requirements of the RoHS directive and are suitable for use with lead-free soldering alloys. However, engineers should still follow the recommended soldering profiles and processes to ensure reliable assembly and minimize the risk of defects.
-
The expected lifespan of SA101C122KAA depends on various factors, including the operating conditions, environmental factors, and quality of the assembly process. Kyocera AVX Components provides reliability data and failure rate estimates in their datasheets and application notes. Engineers should consult these resources and consider conducting their own reliability testing to determine the component's expected lifespan in their specific application.