Part Details for SA1011/G by Bulgin
Results Overview of SA1011/G by Bulgin
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA1011/G Information
SA1011/G by Bulgin is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SA1011/G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK6963
|
Newark | Automotive Contact, Skt, 14Awg, Crimp, Product Range:-, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Wire Size Awg Min:-, For Use With:Bulgin Px0 Series Standard Rectangular Connector Housings Rohs Compliant: Yes |Bulgin Limited SA1011/G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$0.5650 | Buy Now |
DISTI #
708-SA1011/G-ND
|
DigiKey | CONTACT SKT 14AWG GLD Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2000 In Stock |
|
$0.7159 / $1.2400 | Buy Now |
DISTI #
167-SA1011/G
|
Mouser Electronics | Rectangular MIL Spec Connectors Gold 14 AWG Solid Socket- Green Stripe RoHS: Compliant | 7022 |
|
$0.6440 / $1.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6590 / $0.9600 | Buy Now |