Part Details for SA-2600 by 3M
Results Overview of SA-2600 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA-2600 Information
SA-2600 by 3M is a Telecom Protection Circuit.
Telecom Protection Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106132-6006003LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 3HP+24S+3HP STB, Right Angle, Header. | |
10114826-00011LF | Amphenol Communications Solutions | 1.25mm Wire to Board Housing, 11 Positions | |
10114826-00003LF | Amphenol Communications Solutions | 1.25mm Wire to Board Housing, 3 Positions |
Price & Stock for SA-2600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71986184
|
RS | Combination Dual Airline Back-Mounted Breathing TubeSA-2600/37001(AAD) 1 EA, 3M Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$212.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$211.9100 / $221.7400 | Buy Now |