Part Details for S9S12ZVLS3F0MFM by Freescale Semiconductor
Results Overview of S9S12ZVLS3F0MFM by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S9S12ZVLS3F0MFM Information
S9S12ZVLS3F0MFM by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S9S12ZVLS3F0MFM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MagniV 16-bit MCU, S12Z core, 32KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFN 32 RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$2.4500 / $3.0600 | Buy Now |
|
Vyrian | Peripheral ICs | 179 |
|
RFQ |
Part Details for S9S12ZVLS3F0MFM
S9S12ZVLS3F0MFM CAD Models
S9S12ZVLS3F0MFM Part Data Attributes
|
S9S12ZVLS3F0MFM
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S9S12ZVLS3F0MFM
Freescale Semiconductor
MagniV 16-bit MCU, S12Z core, 32KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFN 32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Bit Size | 16 | |
CPU Family | CPU12 | |
JESD-30 Code | S-PQCC-N32 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 32 MHz | |
Supply Current-Max | 26 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
S9S12ZVLS3F0MFM Frequently Asked Questions (FAQ)
-
The S9S12ZVLS3F0MFM can operate from -40°C to 125°C, with a maximum junction temperature of 150°C.
-
The clock settings can be configured using the Clock Generation Module (CGM) registers. The CGM provides a flexible clock system that allows the user to select from various clock sources, including the internal oscillator, external oscillator, and PLL.
-
The maximum frequency of the CPU is 50 MHz, and the maximum frequency of the peripherals is 25 MHz.
-
The S9S12ZVLS3F0MFM has 256 KB of flash memory and 16 KB of RAM.
-
The typical power consumption of the S9S12ZVLS3F0MFM is 15 mA/MHz at 50 MHz, with a standby current of 10 μA and a stop current of 1 μA.