Part Details for S9S12ZVLS3AMFMR by NXP Semiconductors
Results Overview of S9S12ZVLS3AMFMR by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S9S12ZVLS3AMFMR Information
S9S12ZVLS3AMFMR by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S9S12ZVLS3AMFMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ1805
|
Newark | S12Z Cpu, 32K Flash/ Reel Rohs Compliant: Yes |Nxp S9S12ZVLS3AMFMR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8600 / $3.6500 | Buy Now |
DISTI #
568-S9S12ZVLS3AMFMRTR-ND
|
DigiKey | S12Z CPU, 32K FLASH Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1415 | Buy Now |
DISTI #
S9S12ZVLS3AMFMR
|
Avnet Americas | MCU 16-Bit MC9S12ZVL S12Z CISC 32kByte Flash 5.5V to 40V 32-Pin QFN T/R - Tape and Reel (Alt: S9S12ZVLS3AMFMR) Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 225000 |
|
$2.6482 / $3.1128 | Buy Now |
DISTI #
771-S9S12ZVLS3AMFMR
|
Mouser Electronics | 16-bit Microcontrollers - MCU S12Z CPU, 32K FLASH RoHS: Compliant | 0 |
|
$3.0200 | Order Now |
DISTI #
S9S12ZVLS3AMFMR
|
EBV Elektronik | MCU 16Bit MC9S12ZVL S12Z CISC 32kByte Flash 55V to 40V 32Pin QFN TR (Alt: S9S12ZVLS3AMFMR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |