Part Details for S9S12ZVL32F0VLF by NXP Semiconductors
Results Overview of S9S12ZVL32F0VLF by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S9S12ZVL32F0VLF Information
S9S12ZVL32F0VLF by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S9S12ZVL32F0VLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y7243
|
Newark | Magniv 16-Bit Mcu, S12Z Core, 32Kb Flash, 25Mhz, -40/+105Degc, Automotive Qualified, Qfp 48/ Tray Rohs Compliant: Yes |Nxp S9S12ZVL32F0VLF RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9300 | Buy Now |
DISTI #
568-14168-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 48LQFP Min Qty: 1250 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.0370 | Buy Now |
DISTI #
S9S12ZVL32F0VLF
|
Avnet Americas | Freescale Automotiv MCUs - Trays (Alt: S9S12ZVL32F0VLF) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.5040 / $2.9433 | Buy Now |
DISTI #
841-S9S12ZVL32F0VLF
|
Mouser Electronics | 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 48 RoHS: Compliant | 1045 |
|
$2.9800 / $6.7400 | Buy Now |
DISTI #
S9S12ZVL32F0VLF
|
Avnet Silica | Freescale Automotiv MCUs (Alt: S9S12ZVL32F0VLF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
S9S12ZVL32F0VLF
|
EBV Elektronik | Freescale Automotiv MCUs (Alt: S9S12ZVL32F0VLF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | EBV - 1000 |
|
Buy Now | |
|
Flip Electronics | Stock | 1250 |
|
RFQ |
Part Details for S9S12ZVL32F0VLF
S9S12ZVL32F0VLF CAD Models
S9S12ZVL32F0VLF Part Data Attributes
|
S9S12ZVL32F0VLF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S12ZVL32F0VLF
NXP Semiconductors
IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,48PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | CPU12 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 34 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 32 MHz | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
S9S12ZVL32F0VLF Frequently Asked Questions (FAQ)
-
The S9S12ZVL32F0VLF can operate in a temperature range of -40°C to 125°C.
-
The clock settings can be configured using the Clock Generation Module (CGM) registers. Refer to the device's reference manual for specific register settings and configuration options.
-
The S9S12ZVL32F0VLF can operate at a maximum frequency of 25 MHz.
-
The ADC module can be used by configuring the ADC control registers, selecting the desired ADC channel, and initiating a conversion. Refer to the device's reference manual for specific register settings and conversion sequences.
-
The COP watchdog timer is used to monitor the microcontroller's operation and reset the device if it fails to respond within a specified time period, ensuring that the system remains operational and preventing lockups or hangs.