Part Details for S9S12ZVL32F0VLF by Freescale Semiconductor
Results Overview of S9S12ZVL32F0VLF by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S9S12ZVL32F0VLF Information
S9S12ZVL32F0VLF by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for S9S12ZVL32F0VLF
S9S12ZVL32F0VLF CAD Models
S9S12ZVL32F0VLF Part Data Attributes
|
S9S12ZVL32F0VLF
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S9S12ZVL32F0VLF
Freescale Semiconductor
MagniV 16-bit MCU, S12Z core, 32KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Bit Size | 16 | |
CPU Family | CPU12 | |
JESD-30 Code | S-PQFP-G48 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 32 MHz | |
Supply Current-Max | 26 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
S9S12ZVL32F0VLF Frequently Asked Questions (FAQ)
-
The S9S12ZVL32F0VLF can operate from -40°C to 125°C, but the recommended operating temperature range is -40°C to 105°C.
-
The clock settings can be configured using the Clock Generation Module (CGM) registers. The CGM module allows you to select the clock source, divide the clock frequency, and enable/disable the clock outputs. Refer to the datasheet and the device's reference manual for more information.
-
The maximum frequency for the internal bus clock is 32 MHz.
-
Yes, the S9S12ZVL32F0VLF has several low-power modes, including Stop, Wait, and Doze modes, which can reduce power consumption. Additionally, the device has a low-power oscillator and a low-power brown-out detector.
-
The flash memory can be programmed using the Flash Programming Module (FPM) registers. You can use a flash programming tool, such as the Cyclone programmer, or use a software API, such as the NXP Flash API, to program the flash memory.