Part Details for S9S12P128J0CLH by NXP Semiconductors
Results Overview of S9S12P128J0CLH by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S9S12P128J0CLH Information
S9S12P128J0CLH by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S9S12P128J0CLH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W8674
|
Newark | 16-Bit Mcu, S12 Core, 128Kb Flash, 32Mhz, -40/+85Degc, Automotive Qualified, Qfp 64/ Tray Rohs Compliant: Yes |Nxp S9S12P128J0CLH RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7500 | Buy Now |
DISTI #
S9S12P128J0CLH-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 64LQFP Min Qty: 800 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.8439 | Buy Now |
DISTI #
S9S12P128J0CLH
|
Avnet Americas | MCU 16-bit HCS12 CISC 128KB Flash 5V 64-Pin LQFP Tray - Trays (Alt: S9S12P128J0CLH) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.5600 / $4.6550 | Buy Now |
DISTI #
841-S9S12P128J0CLH
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT 128K FLASH RoHS: Compliant | 0 |
|
$4.7600 | Order Now |
|
NXP Semiconductors | 16-bit MCU, S12 core, 128KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFP 64, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 12 Weeks, 0 Days Container: Tray | Free Sample - 797 |
|
$3.5600 / $3.6600 | Buy Now |
DISTI #
S9S12P128J0CLH
|
Avnet Silica | MCU 16bit HCS12 CISC 128KB Flash 5V 64Pin LQFP Tray (Alt: S9S12P128J0CLH) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 7200 |
|
RFQ |
Part Details for S9S12P128J0CLH
S9S12P128J0CLH CAD Models
S9S12P128J0CLH Part Data Attributes
|
S9S12P128J0CLH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S12P128J0CLH
NXP Semiconductors
16-BIT, FLASH, 1.05MHz, MICROCONTROLLER, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-026BCD, LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | CPU12 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 47 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 6144 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Speed | 1.05 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
S9S12P128J0CLH Frequently Asked Questions (FAQ)
-
The S9S12P128J0CLH has an operating temperature range of -40°C to 105°C.
-
The clock settings can be configured using the Clock Generation Module (CGM) and the Bus Clock Module (BCM). Refer to the device's reference manual for detailed instructions.
-
The maximum CPU frequency for the S9S12P128J0CLH is 50 MHz.
-
The S9S12P128J0CLH has 128 KB of flash memory available for programming.
-
Yes, the internal oscillator can be used as a clock source, but it is not recommended for applications that require high accuracy or stability. An external crystal oscillator is recommended for most applications.