Part Details for S9S12GN48F0WLFR by NXP Semiconductors
Results Overview of S9S12GN48F0WLFR by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S9S12GN48F0WLFR Information
S9S12GN48F0WLFR by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S9S12GN48F0WLFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y8804
|
Newark | 16-Bit Mcu, S12 Core, 48Kb Flash, 25Mhz, -40/+150Degc, Automotive Qualified, Qfp 48/ Reel Rohs Compliant: Yes |Nxp S9S12GN48F0WLFR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2500 | Buy Now |
DISTI #
S9S12GN48F0WLFR-ND
|
DigiKey | IC MCU 16BIT 48KB FLASH 48LQFP Min Qty: 2000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$3.3172 | Buy Now |
DISTI #
S9S12GN48F0WLFR
|
Avnet Americas | MCU 16-Bit S12 HCS12 RISC 48KB Flash 3.3V/5V 48-Pin LQFP T/R - Tape and Reel (Alt: S9S12GN48F0WLFR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
S9S12GN48F0WLFR
|
EBV Elektronik | MCU 16Bit S12 HCS12 RISC 48KB Flash 33V5V 48Pin LQFP TR (Alt: S9S12GN48F0WLFR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S9S12GN48F0WLFR
S9S12GN48F0WLFR CAD Models
S9S12GN48F0WLFR Part Data Attributes
|
S9S12GN48F0WLFR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S12GN48F0WLFR
NXP Semiconductors
IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,48PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 111 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | CPU12 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 40 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 49152 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 25 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |