Part Details for S9S12GN48F0CLF by NXP Semiconductors
Results Overview of S9S12GN48F0CLF by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S9S12GN48F0CLF Information
S9S12GN48F0CLF by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S9S12GN48F0CLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W1488
|
Newark | 16-Bit Mcu, S12 Core, 48Kb Flash, 25Mhz, -40/+85Degc, Automotive Qualified, Qfp 48/ Tray Rohs Compliant: Yes |Nxp S9S12GN48F0CLF RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5800 | Buy Now |
DISTI #
S9S12GN48F0CLF-ND
|
DigiKey | IC MCU 16BIT 48KB FLASH 48LQFP Min Qty: 1250 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.6904 | Buy Now |
DISTI #
S9S12GN48F0CLF
|
Avnet Americas | MCU 16-bit S12G S12 48KB Flash 5V 48-Pin LQFP Brick - Trays (Alt: S9S12GN48F0CLF) RoHS: Compliant Min Qty: 2500 Package Multiple: 1250 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.2116 / $2.5996 | Buy Now |
DISTI #
841-S9S12GN48F0CLF
|
Mouser Electronics | 16-bit Microcontrollers - MCU S12 Core 48k Flash,Au RoHS: Compliant | 0 |
|
$2.5700 / $2.6700 | Order Now |
|
Rochester Electronics | MC9S12G - GRAYLING-16-bit MCU, 48KB Flash, 25MHz RoHS: Compliant Status: Active Min Qty: 1 | 80 |
|
$2.0400 / $2.5500 | Buy Now |
Part Details for S9S12GN48F0CLF
S9S12GN48F0CLF CAD Models
S9S12GN48F0CLF Part Data Attributes
|
S9S12GN48F0CLF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S12GN48F0CLF
NXP Semiconductors
IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,48PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | CPU12 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 40 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 49152 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 25 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for S9S12GN48F0CLF
This table gives cross-reference parts and alternative options found for S9S12GN48F0CLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S9S12GN48F0CLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S9S12GN48F0CLF | Freescale Semiconductor | Check for Price | 16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 48 | S9S12GN48F0CLF vs S9S12GN48F0CLF |
S9S12GN48F0CLF Frequently Asked Questions (FAQ)
-
The S9S12GN48F0CLF can operate from -40°C to 125°C, but the recommended operating temperature range is -40°C to 105°C.
-
The clock settings can be configured using the Clock Generation Module (CGM) registers. The CGM module allows you to select the clock source, divide the clock frequency, and enable/disable the clock outputs. Refer to the device's reference manual for more information.
-
The maximum current that can be sourced by the GPIO pins is 20mA, and the maximum current that can be sunk is 25mA. However, it's recommended to limit the current to 10mA to ensure reliable operation.
-
The S9S12GN48F0CLF has a built-in watchdog timer (WDOG) module. To implement a watchdog timer, you need to enable the WDOG module, set the timeout period, and periodically reset the watchdog timer to prevent a system reset. Refer to the device's reference manual for more information.
-
The recommended operating voltage range for the VDD supply pin is 2.7V to 5.5V. However, the device can operate from 2.4V to 5.5V, but with reduced performance and reliability.