Part Details for S9S12GN32F1VTJ by NXP Semiconductors
Results Overview of S9S12GN32F1VTJ by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S9S12GN32F1VTJ Information
S9S12GN32F1VTJ by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S9S12GN32F1VTJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y8795
|
Newark | 16-Bit Mcu, S12 Core, 32Kb Flash, 25Mhz, -40/+105Degc, Automotive Qualified, Sop 20/ Tube Rohs Compliant: Yes |Nxp S9S12GN32F1VTJ RoHS: Compliant Min Qty: 2250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3700 | Buy Now |
DISTI #
S9S12GN32F1VTJ-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 20TSSOP Min Qty: 2250 Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
$2.4276 | Buy Now |
DISTI #
S9S12GN32F1VTJ
|
Avnet Americas | MCU 16-Bit S12 CISC 32KB Flash 3.3V/5V 20-Pin TSSOP Rail - Rail/Tube (Alt: S9S12GN32F1VTJ) RoHS: Compliant Min Qty: 2250 Package Multiple: 2250 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$2.1003 / $2.1715 | Buy Now |
|
Rochester Electronics | MC9S12G - GUPPY-16-bit MCU, 32KB Flash, 25MHz RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 60 |
|
$1.8700 / $2.3400 | Buy Now |
Part Details for S9S12GN32F1VTJ
S9S12GN32F1VTJ CAD Models
S9S12GN32F1VTJ Part Data Attributes
|
S9S12GN32F1VTJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S12GN32F1VTJ
NXP Semiconductors
IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,TSSOP,20PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | CPU12 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 14 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 25 MHz | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
S9S12GN32F1VTJ Frequently Asked Questions (FAQ)
-
The S9S12GN32F1VTJ can operate from -40°C to 125°C, but the recommended operating temperature range is -40°C to 105°C.
-
The internal clock source can be configured using the Clock Monitor Unit (CMU) module. The CMU module allows you to select the clock source, configure the clock frequency, and enable or disable the clock output.
-
The maximum frequency for the external clock source is 20 MHz.
-
The built-in bootloader can be used to load firmware into the microcontroller. To use the bootloader, connect the microcontroller to a serial interface (such as a UART or USB), and then use a terminal program to send the firmware data to the microcontroller. The bootloader will automatically load the firmware into the microcontroller's flash memory.
-
Yes, the S9S12GN32F1VTJ has several low-power modes that can be used to reduce power consumption. These modes include Stop, Wait, and Doze modes, which can be configured using the Power Management Module (PMM).