Part Details for S9S12GA240F0MLH by Freescale Semiconductor
Results Overview of S9S12GA240F0MLH by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S9S12GA240F0MLH Information
S9S12GA240F0MLH by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S9S12GA240F0MLH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 228 |
|
RFQ |
Part Details for S9S12GA240F0MLH
S9S12GA240F0MLH CAD Models
S9S12GA240F0MLH Part Data Attributes
|
S9S12GA240F0MLH
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S9S12GA240F0MLH
Freescale Semiconductor
16-bit MCU, S12 core, 240KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Bit Size | 16 | |
CPU Family | CPU12 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 11264 | |
ROM (words) | 245760 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 25 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |
S9S12GA240F0MLH Frequently Asked Questions (FAQ)
-
The S9S12GA240F0MLH has an operating temperature range of -40°C to 125°C.
-
The clock settings can be configured using the Clock Generation Module (CGM) and the Bus Clock Module (BCM). Refer to the device's reference manual for detailed instructions.
-
The internal oscillator has a maximum frequency of 16 MHz.
-
Yes, the S9S12GA240F0MLH has an external oscillator input (EXTAL) that can be used to connect an external crystal or oscillator.
-
The flash memory can be programmed using the Flash Programming Module (FPM) and a programming tool such as the Cyclone programmer or a third-party tool.