Part Details for S9S12GA192F0MLH by NXP Semiconductors
Results Overview of S9S12GA192F0MLH by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S9S12GA192F0MLH Information
S9S12GA192F0MLH by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S9S12GA192F0MLH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W4753
|
Newark | Au 16Bit 192K Flash 12K Ram/ Tray Rohs Compliant: Yes |Nxp S9S12GA192F0MLH RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7300 | Buy Now |
DISTI #
S9S12GA192F0MLH-ND
|
DigiKey | IC MCU 16BIT 192KB FLASH 64LQFP Min Qty: 800 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.8170 | Buy Now |
DISTI #
S9S12GA192F0MLH
|
Avnet Americas | MCU 16-bit S12 CISC 192KB Flash 3.3V/5V 64-Pin LQFP - Trays (Alt: S9S12GA192F0MLH) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.4797 / $5.5938 | Buy Now |
DISTI #
841-S9S12GA192F0MLH
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT 192K FLASH 11264 RAM RoHS: Compliant | 0 |
|
$5.8100 | Order Now |
|
NXP Semiconductors | Au 16BIT 192K FLASH 12K RAM, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 12 Weeks, 0 Days Container: Tray | Free Sample - 3200 |
|
$4.2900 / $4.4200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 37500 |
|
RFQ | |
|
Win Source Electronics | IC MCU 16BIT 192KB FLASH 64LQFP | 98 |
|
$23.9823 / $35.9734 | Buy Now |
Part Details for S9S12GA192F0MLH
S9S12GA192F0MLH CAD Models
S9S12GA192F0MLH Part Data Attributes
|
S9S12GA192F0MLH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S12GA192F0MLH
NXP Semiconductors
IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,64PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | CPU12 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 54 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 11264 | |
ROM (words) | 196608 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 25 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for S9S12GA192F0MLH
This table gives cross-reference parts and alternative options found for S9S12GA192F0MLH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S9S12GA192F0MLH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S9S12GA192F0MLH | Freescale Semiconductor | Check for Price | 16-bit MCU, S12 core, 192KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 64 | S9S12GA192F0MLH vs S9S12GA192F0MLH |
S9S12GA192F0MLH Frequently Asked Questions (FAQ)
-
The S9S12GA192F0MLH can operate in the temperature range of -40°C to 105°C.
-
The clock settings can be configured using the Clock Generation Module (CGM) registers. Refer to the device's reference manual for detailed information on clock configuration.
-
The S9S12GA192F0MLH can run at a maximum frequency of 25 MHz.
-
The ADC module can be used by configuring the ADC control registers, selecting the analog input channel, and starting the conversion process. Refer to the device's reference manual for detailed information on ADC usage.
-
The COP watchdog timer is used to monitor the microcontroller's operation and reset the device if it fails to respond within a specified time period, ensuring that the system remains operational.