Part Details for S9S12G96F0VLF by NXP Semiconductors
Results Overview of S9S12G96F0VLF by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S9S12G96F0VLF Information
S9S12G96F0VLF by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S9S12G96F0VLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T8348
|
Newark | 16-Bit Mcu, S12 Core, 96Kb Flash, 25Mhz, -40/+105Degc, Automotive Qualified, Qfp 48/ Tray Rohs Compliant: Yes |Nxp S9S12G96F0VLF RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6700 | Buy Now |
DISTI #
S9S12G96F0VLF-ND
|
DigiKey | IC MCU 16BIT 96KB FLASH 48LQFP Min Qty: 1250 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.7959 | Buy Now |
DISTI #
S9S12G96F0VLF
|
Avnet Americas | MCU 16-bit S12 CISC 96KB Flash 3.3V/5V 48-Pin LQFP - Trays (Alt: S9S12G96F0VLF) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$3.1464 / $3.6984 | Buy Now |
DISTI #
841-S9S12G96F0VLF
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT 96K FLASH RoHS: Compliant | 1250 |
|
$3.7100 / $7.6200 | Buy Now |
|
Rochester Electronics | MC9S12G - GARFISH-16-bit MCU, 96KB Flash, 25MHz RoHS: Compliant Status: Active Min Qty: 1 | 1200 |
|
$2.9000 / $3.6300 | Buy Now |
DISTI #
S9S12G96F0VLF
|
Avnet Silica | MCU 16bit S12 CISC 96KB Flash 33V5V 48Pin LQFP (Alt: S9S12G96F0VLF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
S9S12G96F0VLF
|
EBV Elektronik | MCU 16bit S12 CISC 96KB Flash 33V5V 48Pin LQFP (Alt: S9S12G96F0VLF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S9S12G96F0VLF
S9S12G96F0VLF CAD Models
S9S12G96F0VLF Part Data Attributes
|
S9S12G96F0VLF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S12G96F0VLF
NXP Semiconductors
IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,48PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | CPU12 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 40 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 98304 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 25 MHz | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
S9S12G96F0VLF Frequently Asked Questions (FAQ)
-
The S9S12G96F0VLF can operate from -40°C to 125°C, making it suitable for industrial and automotive applications.
-
The S9S12G96F0VLF has a flexible clock system that can be configured using the Clock Generation Module (CGM) and the Oscillator Module (OSC). Refer to the datasheet and the device's reference manual for detailed configuration options.
-
The S9S12G96F0VLF can run at a maximum frequency of 96 MHz, making it suitable for demanding applications that require high processing power.
-
The S9S12G96F0VLF has 96 KB of flash memory and 8 KB of RAM, providing a good balance between program storage and data processing capabilities.
-
The S9S12G96F0VLF has a range of communication interfaces, including SPI, SCI, I2C, and CAN, making it suitable for a wide range of applications that require communication with external devices.